
* Images are for reference only
BMMA00060650R82MV1
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BMMA00060650R82MV1
- JLCPCB Part #
- C6132074
- Package
- SMD,6.9x6.5mm
- Description
- 13A 4.9mΩ 820nH Magnetic Shielded Inductor ±20% SMD,6.9x6.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2559
200+
$0.1022
500+
$0.0987
1000+
$0.0971
Related Products
Welcome back, may I help you?