
* Images are for reference only
IHLP2020CZER150M5A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP2020CZER150M5A
- JLCPCB Part #
- C3221299
- Package
- SMD,5.2x5.2mm
- Description
- 1.6A 15uH 2.4A 208mΩ AEC-Q200 ±20% SMD,5.2x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7449
200+
$0.2890
500+
$0.2794
1000+
$0.2730
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?