
* Images are for reference only
IHLP2020BZER3R3M01
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP2020BZER3R3M01
- JLCPCB Part #
- C844988
- Package
- SMD,5.2x5.2mm
- Description
- 3.3A 3.3uH 8.5A 85.5mΩ ±20% SMD,5.2x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.6679
10+
$0.5234
30+
$0.4512
100+
$0.3789
500+
$0.3115
1000+
$0.2890
Related Products
Welcome back, may I help you?