
* Images are for reference only
IHLP1616BZERR10M51
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP1616BZERR10M51
- JLCPCB Part #
- C3224553
- Package
- SMD,4.5x4.1mm
- Description
- 100nH 17.3A 19A 4.2mΩ ±20% SMD,4.5x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6462
200+
$0.2498
500+
$0.2417
1000+
$0.2369
Related Products
Welcome back, may I help you?