
* Images are for reference only
IHLP1212BZEVR68M5A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP1212BZEVR68M5A
- JLCPCB Part #
- C3221325
- Package
- SMD,3.6x3.3mm
- Description
- 27.75mΩ 4.27A 680nH AEC-Q200 ±20% SMD,3.6x3.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5589
200+
$0.2175
500+
$0.2094
1000+
$0.2062
Welcome back, may I help you?