This website requires JavaScript.
no-image

* Images are for reference only

IHLP1212BZEVR47M5A

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IHLP1212BZEVR47M5A
JLCPCB Part #
C3009732
Package
1212
Description
21.75mΩ 4.66A 470nH 6.73A AEC-Q200 ±20% 1212 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7101
200+ $0.2754
500+ $0.2657
1000+ $0.2609
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons