
* Images are for reference only
IHD1EB2R2L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHD1EB2R2L
- JLCPCB Part #
- C1330326
- Package
- Plugin,D6.85xL17.78mm
- Description
- 13mΩ 2.2uH 4.4A 4.7A ±15% 插件,D6.85xL17.78mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2165
200+
$1.6331
500+
$1.5752
1000+
$1.5462
Welcome back, may I help you?