
* Images are for reference only
IHD1EB1R2L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHD1EB1R2L
- JLCPCB Part #
- C1336571
- Package
- Plugin,D6.85xL17.78mm
- Description
- 1.2uH 10mΩ 5A 6.4A ±15% 插件,D6.85xL17.78mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9667
200+
$2.3091
500+
$2.2285
1000+
$2.1882
Welcome back, may I help you?