
* Images are for reference only
IHD1BH222L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHD1BH222L
- JLCPCB Part #
- C17395513
- Package
- Plugin,D6.8xL17.8mm
- Description
- 160mA 2.2mH 240mA 4.4Ω ±15% 插件,D6.8xL17.8mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.9106
200+
$6.3488
500+
$6.1362
1000+
$6.0315
Welcome back, may I help you?