
* Images are for reference only
IHB5EB101K
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHB5EB101K
- JLCPCB Part #
- C1336884
- Package
- Plugin,D=40.6mm
- Description
- 100uH 12.1A 18mΩ ±10% 插件,D=40.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.5587
200+
$7.9567
500+
$7.6763
1000+
$7.5377
Welcome back, may I help you?