
* Images are for reference only
IHB4BV102K
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHB4BV102K
- JLCPCB Part #
- C7289176
- Package
- Plugin,D=40.6mm
- Description
- 1mH 216mΩ 3.3A ±10% 插件,D=40.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.2443
192+
$7.2797
496+
$7.0365
992+
$6.9157
Welcome back, may I help you?