
* Images are for reference only
IHB3BV271K
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHB3BV271K
- JLCPCB Part #
- C1336804
- Package
- Plugin,D=27.9mm
- Description
- 270uH ±10% 插件,D=27.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.9651
200+
$4.2438
500+
$4.0947
1000+
$4.0210
Welcome back, may I help you?