
* Images are for reference only
IHB2EB6R8M
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHB2EB6R8M
- JLCPCB Part #
- C5740782
- Package
- Plugin,D=21mm
- Description
- 11.4A 6.8uH 7mΩ ±20% Plugin,D=21mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.6479
210+
$8.6383
510+
$8.3498
990+
$8.2064
Welcome back, may I help you?