
* Images are for reference only
IH05BQ151K
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IH05BQ151K
- JLCPCB Part #
- C1336979
- Package
- Plugin,D21.8xL41.3mm
- Description
- 150uH 5A 60mΩ 7A ±10% 插件,D21.8xL41.3mm Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5615
200+
$3.3135
500+
$3.1980
1000+
$3.1402
Welcome back, may I help you?