
* Images are for reference only
IGBRB5000CJAPCT5
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IGBRB5000CJAPCT5
- JLCPCB Part #
- C4234913
- Package
- 0404
- Description
- -55℃~+125℃ 2W 5Ω Thin Film Resistor ±1000ppm/℃ ±5% 0404 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0711
200+
$1.1896
500+
$1.1479
1000+
$1.1270
Welcome back, may I help you?