
* Images are for reference only
IGBRB1000BJANCT5
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IGBRB1000BJANCT5
- JLCPCB Part #
- C2084444
- Package
- 0404
- Description
- -55℃~+125℃ 10Ω 4W 75V Thin Film Resistor ±1000ppm/℃ ±5% 0404 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8665
200+
$0.7218
500+
$0.6976
1000+
$0.6846
Welcome back, may I help you?