
* Images are for reference only
IFSC1111AZER4R7M01
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IFSC1111AZER4R7M01
- JLCPCB Part #
- C2050586
- Package
- 1212
- Description
- 1.43A 1.71A 184mΩ 4.7uH ±20% 1212 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.5073
10+
$0.4961
30+
$0.4897
100+
$0.4817
Welcome back, may I help you?