
* Images are for reference only
IFSC1111AZER6R8M01
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IFSC1111AZER6R8M01
- JLCPCB Part #
- C2050605
- Package
- 1212
- Description
- 1.25A 1.49A 256mΩ 6.8uH ±20% 1212 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2698
200+
$0.1044
500+
$0.1007
1000+
$0.0989
Related Products
Welcome back, may I help you?