
* Images are for reference only
NTHS0603N01N6802JU
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- NTHS0603N01N6802JU
- JLCPCB Part #
- C17537657
- Package
- 0603
- Description
- -40℃~+125℃ 3964K 3974K 68kΩ ±3% ±5% 0603 NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0703
200+
$1.2259
500+
$1.1841
1000+
$1.1649
Related Products
Welcome back, may I help you?