
* Images are for reference only
IFCB0402ER2N7S
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IFCB0402ER2N7S
- JLCPCB Part #
- C6275857
- Package
- 0402
- Description
- 2.7nH 350mΩ 440mA 7@100MHz 8GHz 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 102
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0879
200+
$0.0351
500+
$0.0339
1000+
$0.0333
Welcome back, may I help you?