This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IDCS5020ER181M

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IDCS5020ER181M
JLCPCB Part #
C2052070
Package
SMD,13x9.4mm
Description
180uH 500mA 650mA 700mΩ ±20% SMD,13x9.4mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7851
200+ $0.3035
500+ $0.2939
1000+ $0.2874
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons