
* Images are for reference only
PCIS40-220M-RC
Extended
- Manufacturer
- Allied Components International
- MFR.Part #
- PCIS40-220M-RC
- JLCPCB Part #
- C17253245
- Package
- SMD,13x9.4mm
- Description
- 1.3A 1.6A 207mΩ 22uH ±20% SMD,13x9.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3638
200+
$0.9436
500+
$0.9114
1000+
$0.8969
Related Products