
* Images are for reference only
IDCS5020ER1R0M
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IDCS5020ER1R0M
- JLCPCB Part #
- C7288857
- Package
- SMD,13x9.4mm
- Description
- 1uH 21mΩ 5.6A 5A ±20% SMD,13x9.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6219
200+
$1.0466
500+
$1.0113
1000+
$0.9937
Related Products
Welcome back, may I help you?