
* Images are for reference only
IDCS2512ER100M
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IDCS2512ER100M
- JLCPCB Part #
- C2051444
- Package
- SMD,6.6x4.5mm
- Description
- 10uH 1A 75mΩ ±20% SMD,6.6x4.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 72
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 72
In-stock Item Pricing
Qty Unit Price
1+
$3.2046
10+
$2.7246
30+
$2.4243
100+
$2.1161
500+
$1.9780
1000+
$1.9170
Related Products
Welcome back, may I help you?