This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RCMT0273700FEA20

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RCMT0273700FEA20
JLCPCB Part #
C3404335
Package
Plugin,D2.5xL6.7mm
Description
-55℃~+175℃ 125mW 7.37kΩ Metal Film Resistors ±1% ±25ppm/℃ 插件,D2.5xL6.7mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.1210
200+ $6.6259
500+ $6.3931
1000+ $6.2775
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons