This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IDC5020ER4R7M

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IDC5020ER4R7M
JLCPCB Part #
C7206825
Package
SMD,13x9.4mm
Description
18mΩ 4.7uH 4.8A 5.4A ±20% SMD,13x9.4mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6292
200+ $0.6507
500+ $0.6282
1000+ $0.6186
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons