
* Images are for reference only
ICTE15C-E3/73
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ICTE15C-E3/73
- JLCPCB Part #
- C1666874
- Package
- DO-201AA(DO-27)
- Description
- -55℃~+175℃ 1.5kW@10/1000us 15V 17.6V 21.4V 2uA 60A@10/1000us TVS DO-201AA(DO-27) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5235
200+
$0.2030
500+
$0.1966
1000+
$0.1917
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?