This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IHLP1212ABEVR33MA1

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IHLP1212ABEVR33MA1
JLCPCB Part #
C17244932
Package
SMD,3.6x3.3mm
Description
18.34mΩ 330nH 6.96A 9.32A AEC-Q200 ±20% SMD,3.6x3.3mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2564
200+ $0.5026
500+ $0.4849
1000+ $0.4768
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons