
* Images are for reference only
515D108M050EK6AE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 515D108M050EK6AE3
- JLCPCB Part #
- C1646918
- Package
- Plugin
- Description
- -40℃~+85℃ 1.35A@120Hz 1000uF 16mm 2000hrs@85℃ 50V 7.5mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2763
200+
$0.4945
500+
$0.4768
1000+
$0.4688
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?