
* Images are for reference only
HBZ471KBBCF0KR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- HBZ471KBBCF0KR
- JLCPCB Part #
- C1633353
- Package
- Plugin,P=7.5mm
- Description
- 2kV 470pF 7.5mm 7mm ±10% 插件,P=7.5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2105
1000+
$0.0816
2500+
$0.0787
7500+
$0.0773
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?