This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HBX332SBBCRAKR

Extended
Manufacturer
Vishay Intertech
MFR.Part #
HBX332SBBCRAKR
JLCPCB Part #
C2291497
Package
Plugin,P=7.5mm
Description
-20%~+50% 2kV 3.3nF 7.5mm 9mm 插件,P=7.5mm Through Hole Ceramic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 51

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1784
1000+ $0.0691
2500+ $0.0667
5000+ $0.0654

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons