
* Images are for reference only
HBX472SBBCRAKR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- HBX472SBBCRAKR
- JLCPCB Part #
- C2289240
- Package
- Plugin,P=7.5mm
- Description
- -20%~+50% 2kV 4.7nF 7.5mm 9mm 插件,P=7.5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 52
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1748
1000+
$0.0677
2500+
$0.0653
5000+
$0.0642
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?