
* Images are for reference only
GP10Y-E3/54
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- GP10Y-E3/54
- JLCPCB Part #
- C5346032
- Package
- DO-41
- Description
- -65℃~+175℃ 1 Independent 1.3V@1A 1.6kV 1A 5uA DO-41 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 5500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2682
50+
$0.2157
150+
$0.1930
500+
$0.1649
2500+
$0.1524
5500+
$0.1449
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?