This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ERC551M5400FEEB600

Extended
Manufacturer
Vishay Intertech
MFR.Part #
ERC551M5400FEEB600
JLCPCB Part #
C3377221
Package
Plugin,D2.5xL7.1mm
Description
-65℃~+175℃ 1.54MΩ 250mW Metal Film Resistor ±1% ±25ppm/℃ 插件,D2.5xL7.1mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.6607
200+ $2.5783
500+ $2.4884
1000+ $2.4434
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons