
* Images are for reference only
GI502-E3/54
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- GI502-E3/54
- JLCPCB Part #
- C17476325
- Package
- DO-201AD
- Description
- -50℃~+150℃ 1 Independent 1.1V@9.4A 100A 200V 3A 5uA DO-201AD Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 1400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3644
200+
$0.1455
500+
$0.1405
1400+
$0.1382
Related Products
Welcome back, may I help you?