This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CP00151R200JE14

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CP00151R200JE14
JLCPCB Part #
C1495503
Package
Plugin
Description
-65℃~+275℃ 1.2Ω 15W Wirewound Resistor ±300ppm/℃ ±5% 插件 Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.7031
200+ $5.6899
500+ $5.4908
1000+ $5.3913

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons