
* Images are for reference only
GDZ20B-G3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- GDZ20B-G3-08
- JLCPCB Part #
- C3735772
- Package
- SOD-323
- Description
- 1 Independent 100nA@15V 100Ω 19.52V~20.39V 200mW 20V 85Ω SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 390
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0389
10+
$0.0304
30+
$0.0258
100+
$0.0230
500+
$0.0205
1000+
$0.0192
Welcome back, may I help you?