This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CMDZ5257B TR PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
CMDZ5257B TR PBFREE
JLCPCB Part #
C5621319
Package
SOD-323
Description
-65℃~+150℃ 1 Independent 100nA@25V 250mW 31.35V~34.65V 33V 58Ω 700Ω SOD-323 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 85

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1054
1000+ $0.0422
2500+ $0.0407
5000+ $0.0401

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons