This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

G3SBA80-M3/51

Extended
Manufacturer
Vishay Intertech
MFR.Part #
G3SBA80-M3/51
JLCPCB Part #
C17500827
Package
GBU
Description
-55℃~+150℃ 1V@2A 2.3A 5uA@800V 800V 80A Single-Phase Rectifier GBU Bridge Rectifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9343
250+ $0.7718
500+ $0.7460
1000+ $0.7347

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons