
* Images are for reference only
FSOT5509E10R00KE
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- FSOT5509E10R00KE
- JLCPCB Part #
- C7193860
- Package
- Plugin
- Description
- 10Ω 55W Wirewound Resistor ±10% ±400ppm/℃ 插件 Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.0881
200+
$8.0157
500+
$7.7476
1000+
$7.6159
Welcome back, may I help you?