
* Images are for reference only
FSOT3009E5R000KE
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- FSOT3009E5R000KE
- JLCPCB Part #
- C1568016
- Package
- Plugin
- Description
- 30W 5Ω ±10% ±400ppm/℃ 插件 Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6174
200+
$1.7870
500+
$1.7243
1000+
$1.6938
Welcome back, may I help you?