
* Images are for reference only
FLCX115R00Q
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- FLCX115R00Q
- JLCPCB Part #
- C1493043
- Package
- Plugin
- Description
- -25℃~+155℃ 115Ω 250mW ±0.02% ±5ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.6461
200+
$4.1197
500+
$3.9752
1000+
$3.9046
Welcome back, may I help you?