
* Images are for reference only
FESB16JT-E3/81
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- FESB16JT-E3/81
- JLCPCB Part #
- C3009861
- Package
- TO-263AB
- Description
- -65℃~+150℃ 1 Independent 1.5V@16A 10uA@600V 16A 250A 50ns 600V TO-263AB Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8145
10+
$2.4179
30+
$2.1691
100+
$1.8415
500+
$1.7276
800+
$1.6762
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?