This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FESB16DTHE3_A/I

Extended
Manufacturer
Vishay Intertech
MFR.Part #
FESB16DTHE3_A/I
JLCPCB Part #
C17585043
Package
TO-263AB
Description
-65℃~+150℃ 10uA@200V 16A 200V 35ns 975mV@16A TO-263AB Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 800

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.9734
200+ $1.1865
500+ $1.1480
800+ $1.1271

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons