This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FESB16BT-E3/81

Extended
Manufacturer
Vishay Intertech
MFR.Part #
FESB16BT-E3/81
JLCPCB Part #
C17642424
Package
TO-263AB
Description
-65℃~+150℃ 100V 10uA@100V 16A 35ns 975mV@16A TO-263AB Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 800

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0145
200+ $0.8046
500+ $0.7773
800+ $0.7645

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons