This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

F339MX256831KPM2T0

Extended
Manufacturer
Vishay Intertech
MFR.Part #
F339MX256831KPM2T0
JLCPCB Part #
C6196689
Package
Plugin,P=37.5mm
Description
-55℃~+110℃ 310V 6.8uF X2 ±10% 插件,P=37.5mm Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 60

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.9353
180+ $7.1568
480+ $6.9176
1020+ $6.8004
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons