
* Images are for reference only
R53BW45605000K
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R53BW45605000K
- JLCPCB Part #
- C3295944
- Package
- Plugin,P=37.5mm
- Description
- -40℃~+125℃ 350V 5.6uF X2 ±10% Plugin,P=37.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 58
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4722
200+
$0.9567
500+
$0.9229
1000+
$0.9068
Welcome back, may I help you?