
* Images are for reference only
890414028001CS
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 890414028001CS
- JLCPCB Part #
- C20040708
- Package
- Plugin,P=37.5mm
- Description
- -40℃~+110℃ 310V 4.7uF X2 ±10% Plugin,P=37.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4160
182+
$1.3632
455+
$1.3181
1001+
$1.2955
Welcome back, may I help you?