
* Images are for reference only
F1778333M3FCB0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- F1778333M3FCB0
- JLCPCB Part #
- C3299671
- Package
- Plugin,P=15mm
- Description
- -55℃~+110℃ 310V 33nF X2 ±20% Plugin,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4326
200+
$0.1674
750+
$0.1615
1500+
$0.1586
Related Products
Welcome back, may I help you?