
* Images are for reference only
F17725152004
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- F17725152004
- JLCPCB Part #
- C3295040
- Package
- Plugin,P=37.5mm
- Description
- -40℃~+110℃ 1.5uF 310V X2 ±10% Plugin,P=37.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 70
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8658
200+
$2.2702
500+
$2.1915
1000+
$2.1513
Welcome back, may I help you?